+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX30120

Protective tube; PCW; black; flexible,coiled; DIFLEX; 20mm


Manufacturer: GEWISS

Manufacturer part number:
DX30120
TME Symbol:
DX30120

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
20mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight141.32 g
Certificates
EAN code8018678004185
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30120
0 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Product for special order