+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX30150

Protective tube; PCW; black; flexible,coiled; DIFLEX; 50mm


Manufacturer: GEWISS

Manufacturer part number:
DX30150
TME Symbol:
DX30150

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
50mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight440.48 g
Certificates
EAN code8018678004260
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30150
0 in TME stock
Net price for quantities from 30 m - 8.36 EURGross price for quantities from 30 m - 8.36 EUR
Net price for quantities from 90 m - 5.97 EURGross price for quantities from 90 m - 5.97 EUR
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.