+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-TDA7375V

IC: audio amplifier; Pout: 40W; stereo; 8÷18VDC; Ch: 2; Amp.class: AB


Manufacturer: STMicroelectronics

Manufacturer part number:
E-TDA7375V
TME Symbol:
E-TDA7375V

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
40W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT15
Impedance
4Ω
Kind of package
tube
Supply voltage
  • 8...18V DC
Gross weight5.59 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
E-TDA7375V
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.11 USDGross price for quantities from 5 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Packaging method by the manufacturer:Tube = 25 pcs