+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-TDA7560

IC: audio amplifier; Pout: 80W; 8÷18VDC; Ch: 4; Amp.class: AB; 2Ω


Manufacturer: STMicroelectronics

Manufacturer part number:
E-TDA7560
TME Symbol:
E-TDA7560

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
80W
Mounting
THT
Number of channels
4
Amplifier class
AB
Case
FLEXIWATT25
Impedance
2Ω
Kind of package
tube
Supply voltage
  • 8...18V DC
Gross weight7.47 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
E-TDA7560
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
Packaging method by the manufacturer:Tube = 17 pcs