+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.3106D

LED; in housing; red/green; No.of diodes: 1; 2.8mm; 20mA; 40°

NEW

Manufacturer: MENTOR

Manufacturer part number:
E.3106D
TME Symbol:
E.3106D

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red/green
Number of diodes
1
LED diameter
2.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
40°
Luminosity
10...24mcd, 10...40mcd
Wavelength
568nm, 617nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
E.3106D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD