+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2-17-063-028-0

Cable chain; Bend.rad: 28mm; L: 1000mm; Int.width: 63mm


Manufacturer: IGUS

Manufacturer part number:
E2-17-063-028-0
TME Symbol:
E2.17.063.028.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Bending radius
28mm
Length
1m
Internal width
63mm
Cells quantity
33
Gross weight494.9 g
Certificates
See other products in this category: Cable Chains IGUS,
*
E2-17-063-028-0
0 in TME stock
Net price for quantities from 1 pcs - 44.38 EURGross price for quantities from 1 pcs - 44.38 EUR
Net price for quantities from 5 pcs - 41.61 EURGross price for quantities from 5 pcs - 41.61 EUR
Net price for quantities from 10 pcs - 38.84 EURGross price for quantities from 10 pcs - 38.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.