+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E20/10/6-3C94

Core: ferrite; E; 3C94; 1450nH; 1490mm3; 32mm2; A: 20mm; B: 14.1mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E20/10/6-3C94

Alternative designations: 432701810821

TME Symbol:
E20/10/6-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
1450nH
Effective core volume (Ve)
1490mm3
Effective core cross-section (Ae)
32mm2
A dimension
20mm
B dimension
14.1mm
C dimension
5.9mm
D dimension
10.2mm
E dimension
7mm
F dimension
5.9mm
Dimensions
Gross weight3.72 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E20/10/6-3C94
400 in TME stock
Net price for quantities from 2 pcs - 0.67 EURGross price for quantities from 2 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsTray = 60 pcsTray = 280 pcs