+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-C25MF2

Sensor: capacitive; Range: 3÷25mm; OUT: PNP / NC; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E2K-C25MF2
TME Symbol:
E2K-C25MF2

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
3...25mm
Output configuration
PNP / NC
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
70Hz
Connection
cables
Lead length
2m
Switch housing
Ø34
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight237.9 g
Certificates
EAN code4536853263713
See other products in this category: Capacitive Sensors OMRON,
*
E2K-C25MF2
1 in TME stock
Net price for quantities from 1 pcs - 268.51 USDGross price for quantities from 1 pcs - 268.51 USD
Net price for quantities from 5 pcs - 252.40 USDGross price for quantities from 5 pcs - 252.40 USD
Net price for quantities from 10 pcs - 232.71 USDGross price for quantities from 10 pcs - 232.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.