+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-X4MF2

Sensor: capacitive; Range: 0÷4mm; OUT: PNP / NC; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E2K-X4MF2
TME Symbol:
E2K-X4MF2

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
0...4mm
Output configuration
PNP / NC
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP66
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Switch housing
M12
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Dimensions
Gross weight65 g
Certificates
EAN code4536853264574
See other products in this category: Capacitive Sensors OMRON,
*
E2K-X4MF2
0 in TME stock
Net price for quantities from 1 pcs - 157.05 EURGross price for quantities from 1 pcs - 157.05 EUR
Net price for quantities from 5 pcs - 146.58 EURGross price for quantities from 5 pcs - 146.58 EUR
Net price for quantities from 10 pcs - 136.11 EURGross price for quantities from 10 pcs - 136.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.