+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E30/15/7-3C94

Core: ferrite; E; 3C94; 1900nH; 4000mm3; 60mm2; A: 30.8mm; B: 19.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E30/15/7-3C94

Alternative designations: 432701813491

TME Symbol:
E30/15/7-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
1900nH
Effective core volume (Ve)
4000mm3
Effective core cross-section (Ae)
60mm2
A dimension
30.8mm
B dimension
19.5mm
C dimension
7.2mm
D dimension
15mm
E dimension
9.7mm
F dimension
7.3mm
Dimensions
Gross weight10.35 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E30/15/7-3C94
58 in TME stock
Net price for quantities from 2 pcs - 1.01 USDGross price for quantities from 2 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs