+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E33NDRR-BVVIWBE

Automation module: regulator; NTC; temperature; -99.9÷999; E33

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
E33NDRR-BVVIWBE
TME Symbol:
E33NDRR-BVVIWBE

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
NTC
Controlled parameter
temperature
Controlled parameter range
-99.9...999
Kind of output 1
SPST-NO
Kind of output 2
SPDT
Regulation for output 1
ON-OFF
Regulation for output 2
ON-OFF
Mounting
on panel
Manufacturer series
E33
Output 1 electrical parameters
250V AC / 16A
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
71x29mm
IP rating
IP65
Kind of display used
LED
Display parameters
3 digit
Display height 1
17.7mm
Additional functions
defrosting
Related items
NTC-TPE-A1T
Operating temperature
0...50°C
Supply voltage
  • 230V AC
Gross weight228.53 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
E33NDRR-BVVIWBE
22 in TME stock
Net price for quantities from 1 pcs - 37.50 EURGross price for quantities from 1 pcs - 37.50 EUR
Net price for quantities from 5 pcs - 35.00 EURGross price for quantities from 5 pcs - 35.00 EUR
Net price for quantities from 10 pcs - 32.51 EURGross price for quantities from 10 pcs - 32.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.