+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

E3600A-100

Test lead: kit; Urated: 30VAC; Urated: 60VDC; Inom: 5A; Len: 0.53m

Manufacturer: KEYSIGHT

Manufacturer part number:
E3600A-100
TME Symbol:
E3600A-100

Specification

Manufacturer
KEYSIGHT
Type of test lead
kit
Rated voltage
30V AC/60V DC
Current rating
5A
Cable length
0.53m
Colour
red and black
Measuring instruments application
power supply Keysight
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Gross weight66.5 g
Certificates
See other products in this category: Test Leads - Sets KEYSIGHT
*
E3600A-100
0 in TME stock
No. of complete sets (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products