+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E420

Enclosure: multipurpose; X: 50mm; Y: 100mm; Z: 40mm; polystyrene


Manufacturer: BOPLA

Manufacturer part number:
E420
TME Symbol:
E420

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
100mm
Dimension Z
40mm
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
IP rating
IP40
Dimensions
Gross weight71.87 g
Certificates
EAN code4049505025343
See other products in this category: Multipurpose Enclosures BOPLA,
*
E420
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.07 EURGross price for quantities from 1 pcs - 14.07 EUR
Net price for quantities from 3 pcs - 13.41 EURGross price for quantities from 3 pcs - 13.41 EUR
Net price for quantities from 5 pcs - 12.66 EURGross price for quantities from 5 pcs - 12.66 EUR