+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ELASTOSIL E43 310ML

Silicone; rubber; transparent; 0.31l; ELASTOSIL E43; 15min


Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL E43 310ML
TME Symbol:
E43-310ML-1

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
rubber
Colour
transparent
Capacity
0.31l
Name
ELASTOSIL E43
Shore hardness
15
Kind of package
cartridge
Elongation at rupture
600%
Density
1.1g/cm3 @ 20°C
Tensile strength
4.5N/mm2
Min. breakdown voltage
21kV/mm
Bonding time
24h
Drying time
15min
Curing method
RTV
Gross weight403.59 g

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL E43 310ML
72 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.51 EURGross price for quantities from 1 pcs - 37.51 EUR
Net price for quantities from 12 pcs - 35.21 EURGross price for quantities from 12 pcs - 35.21 EUR
Net price for quantities from 24 pcs - 32.91 EURGross price for quantities from 24 pcs - 32.91 EUR
Packaging method by the manufacturer:
Cardboard = 25 pcs