+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELASTOSIL E43 908-51351

Silicone; rubber; transparent; 90ml; ELASTOSIL E43; 1.1g/cm3@20°C


Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL E43 908-51351
TME Symbol:
E43-90ML-1

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
rubber
Colour
transparent
Capacity
90ml
Name
ELASTOSIL E43
Shore hardness
15
Kind of package
tube
Elongation at rupture
600%
Density
1.1g/cm3 @ 20°C
Tensile strength
4.5N/mm2
Min. breakdown voltage
21kV/mm
Bonding time
24h
Drying time
15min
Curing method
RTV
Gross weight125.66 g

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL E43 908-51351
1851 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.86 EURGross price for quantities from 1 pcs - 17.86 EUR
Net price for quantities from 12 pcs - 16.36 EURGross price for quantities from 12 pcs - 16.36 EUR
Net price for quantities from 24 pcs - 14.97 EURGross price for quantities from 24 pcs - 14.97 EUR
Packaging method by the manufacturer:Cardboard = 24 pcs