+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E 460

Enclosure: multipurpose; X: 110mm; Y: 188mm; Z: 100mm; polystyrene

Manufacturer: BOPLA

Manufacturer part number:
E 460
TME Symbol:
E460

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
188mm
Dimension Z
100mm
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
IP rating
IP40
Dimensions
Gross weight325.9 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
*
E 460
2 in TME stock
Net price for quantities from 1 pcs - 22.68 EURGross price for quantities from 1 pcs - 22.68 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts