+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5CD-QX2DBM-000

Automation module: regulator; temperature; -1999÷9999; SSR; E5CD

Manufacturer: OMRON

Manufacturer part number:
E5CD-QX2DBM-000
TME Symbol:
E5CD-QX2DBM-000

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SSR
Regulation for output 1
2PID, ON-OFF
Mounting
on panel
Manufacturer series
E5CD
The programming method
keypad
Mounting hole dimensions
45x45mm
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
14.9mm
Display 2 height
7.1mm
Additional functions
heating or cooling control
Leads
spring clamps
Auxiliary outputs
SPST-NO x2
Body dimensions
48x48x66mm
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight162 g
Certificates
EAN code4549734147965
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5CD-QX2DBM-000
0 in TME stock
Net price for quantities from 1 pcs - 299.98 EURGross price for quantities from 1 pcs - 299.98 EUR
Net price for quantities from 5 pcs - 279.30 EURGross price for quantities from 5 pcs - 279.30 EUR
No. of pieces (Multiplicity: 1)