+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5GC-CX1D6M-024

Automation module: regulator; temperature; -1999÷9999; on panel


Manufacturer: OMRON

Manufacturer part number:
E5GC-CX1D6M-024
TME Symbol:
E5GC-CX1D6M-024

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
0...20mA, 4...20mA
Kind of output 2
SPST-NO
Kind of input 2
contact
Kind of input 3
contact
Regulation for output 1
2PID, ON-OFF
Mounting
on panel
Manufacturer series
E5GC
The programming method
keypad
Mounting hole dimensions
45x22.2mm
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
10.5mm
Display 2 height
5mm
Additional functions
heating or cooling control
Leads
screw terminals
Body dimensions
24x48x93mm
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight142 g
Certificates
EAN code4548583505650
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5GC-CX1D6M-024
0 in TME stock
Net price for quantities from 1 pcs - 312.39 EURGross price for quantities from 1 pcs - 312.39 EUR
Net price for quantities from 5 pcs - 288.02 EURGross price for quantities from 5 pcs - 288.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.