+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E65/32/27-3F3

Core: ferrite; E; 3F3; 7300nH; 79000mm3; 540mm2; A: 65mm; B: 44.2mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E65/32/27-3F3

Alternative designations: 431202045941

TME Symbol:
E65/32/27-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3F3
Inductance factor AL
7300nH
Effective core volume (Ve)
79000mm3
Effective core cross-section (Ae)
5.4cm2
A dimension
65mm
B dimension
44.2mm
C dimension
20mm
D dimension
32.8mm
E dimension
22.2mm
F dimension
27.4mm
Dimensions
Gross weight191 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E65/32/27-3F3
68 in TME stock
Net price for quantities from 2 pcs - 9.33 EURGross price for quantities from 2 pcs - 9.33 EUR
Net price for quantities from 20 pcs - 6.53 EURGross price for quantities from 20 pcs - 6.53 EUR
Net price for quantities from 40 pcs - 6.16 EURGross price for quantities from 40 pcs - 6.16 EUR
Net price for quantities from 60 pcs - 5.97 EURGross price for quantities from 60 pcs - 5.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs