+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FERROXCUBE
Manufacturer | FERROXCUBE | |
Type of core | ferrite | |
Version | E | |
Material | 3C90 | |
Inductance factor AL | 10800nH | |
Effective core volume (Ve) | 102000mm3 | |
Effective core cross-section (Ae) | 683mm2 | |
A dimension | 70.5mm | |
B dimension | 33.2mm | |
C dimension | 32mm | |
D dimension | 21.9mm | |
E dimension | 48mm | |
F dimension | 22mm |