+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E80/38/20-3C90

Core: ferrite; E; 3C90; 5070nH; 72300mm3; 392mm2; A: 80mm; B: 59.1mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E80/38/20-3C90

Alternative designations: 432701818711

TME Symbol:
E80/38/20-3C90

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C90
Inductance factor AL
5070nH
Effective core volume (Ve)
72300mm3
Effective core cross-section (Ae)
392mm2
A dimension
80mm
B dimension
59.1mm
C dimension
19.8mm
D dimension
38.1mm
E dimension
28.2mm
F dimension
19.8mm
Dimensions
Gross weight178 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E80/38/20-3C90
80 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 60 pcs