+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA-LCD-007

Display; LCD TFT; 3.3VDC; Resolution: 96x96; 1.35"


Manufacturer: EMBEDDED ARTISTS

Manufacturer part number:
EA-LCD-007
TME Symbol:
EA-LCD-007

Specification

Manufacturer
EMBEDDED ARTISTS
Type of accessories for development kits
display
Interface
SPI
Kind of display used
LCD TFT
Operating voltage
3.3V DC
Display resolution
96x96
Screen size
1.35"
Gross weight55 g
Certificates
See other products in this category: Development kits - accessories EMBEDDED ARTISTS,
*
EA-LCD-007
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.72 GBPGross price for quantities from 1 pcs - 6.72 GBP