+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EA-LCD-009

Display; e-paper,LCD TFT; 3.3VDC; Resolution: 264x176; 2.7"


Manufacturer: EMBEDDED ARTISTS

Manufacturer part number:
EA-LCD-009
TME Symbol:
EA-LCD-009

Specification

Manufacturer
EMBEDDED ARTISTS
Type of accessories for development kits
display
Interface
SPI
Kind of display used
e-paper, LCD TFT
Operating voltage
3.3V DC
Display resolution
264x176
Screen size
2.7"
Gross weight69.269 g
Certificates

WATCH VIDEO

See other products in this category: Development kits - accessories EMBEDDED ARTISTS
*
EA-LCD-009
Product withdrawn from the offer
Use the specification table below to search for similar products