+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA03X56A

Dev.kit: Microchip PIC; Curiosity


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EA03X56A

Alternative designations: SAM9X75 WIRELESS CURIOSITY KIT

TME Symbol:
EA03X56A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip PIC
Manufacturer series
Curiosity
Connection
40pin, M.2, SO DIMM 260
Programmers and development kits features
Linux OS
Kit contents
  • microSD card
  • RNBD451 bluetooth adapter
  • USB A - USB B micro cable
  • WiFi card
Gross weight55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EA03X56A
0 in TME stock
Net price for quantities from 1 pcs - 205.00 USDGross price for quantities from 1 pcs - 205.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.