+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E7 00000006

Voltmeter; on panel; 40÷72Hz; Equipment: mounting holder x2; EA19


Manufacturer: LUMEL

Manufacturer part number:
EA19N E7 00000006
TME Symbol:
EA19N-E700000006

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E7 00000006
0 in TME stock
Net price for quantities from 1 pcs - 41.71 EURGross price for quantities from 1 pcs - 41.71 EUR
Net price for quantities from 3 pcs - 39.55 EURGross price for quantities from 3 pcs - 39.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.