+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EALM-05

Ball joint; Øhole: 5mm; M5; 0.8; left hand thread,outside; 0.4Nm


Manufacturer: IGUS

Manufacturer part number:
EALM-05
TME Symbol:
EALM-05

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
left hand thread, outside
Material
igumid G
Length
45.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
6mm
Torque
0.4Nm
Gross weight2.32 g
Certificates
See other products in this category: Joints IGUS,
*
EALM-05
0 in TME stock
Net price for quantities from 1 pcs - 7.48 EURGross price for quantities from 1 pcs - 7.48 EUR
Net price for quantities from 25 pcs - 7.00 EURGross price for quantities from 25 pcs - 7.00 EUR
Net price for quantities from 100 pcs - 6.54 EURGross price for quantities from 100 pcs - 6.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.