+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EALM-08

Ball joint; Øhole: 8mm; M8; 1.25; left hand thread,outside; L: 53mm


Manufacturer: IGUS

Manufacturer part number:
EALM-08
TME Symbol:
EALM-08

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
8mm
Thread
M8
Thread pitch
1.25
Kind of thread
left hand thread, outside
Material
igumid G
Length
53mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
8mm
Torque
2Nm
Gross weight5 g
Certificates
See other products in this category: Joints IGUS,
*
EALM-08
0 in TME stock
Net price for quantities from 1 pcs - 8.02 EURGross price for quantities from 1 pcs - 8.02 EUR
Net price for quantities from 25 pcs - 7.52 EURGross price for quantities from 25 pcs - 7.52 EUR
Net price for quantities from 100 pcs - 7.01 EURGross price for quantities from 100 pcs - 7.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.