+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

EA QUICKUNITFT050C

Dev.kit: evaluation; prototype board,TFT display,power supply


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA QUICKUNITFT050C
TME Symbol:
EAQUICKUNITFT050C

Specification

Manufacturer
DISPLAY VISIONS
Type of development kit
evaluation
Screen size
5"
Kit contents
  • power supply
  • prototype board
  • TFT display
Interface
  • I2C
  • RS232
  • SPI
Gross weight500 g
Certificates
See other products in this category: Development kits - others DISPLAY VISIONS,
*
EA QUICKUNITFT050C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order