+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EARM-10

Ball joint; Øhole: 10mm; M10; 1.5; right hand thread,outside; 5Nm


Manufacturer: IGUS

Manufacturer part number:
EARM-10
TME Symbol:
EARM-10

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
outside, right hand thread
Material
igumid G
Length
62mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
9mm
Torque
5Nm
Gross weight8.55 g
Certificates
See other products in this category: Joints IGUS,
*
EARM-10
18 in TME stock
Net price for quantities from 1 pcs - 8.71 EURGross price for quantities from 1 pcs - 8.71 EUR
Net price for quantities from 25 pcs - 8.17 EURGross price for quantities from 25 pcs - 8.17 EUR
Net price for quantities from 100 pcs - 7.62 EURGross price for quantities from 100 pcs - 7.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.