+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-BOX-E4-UC1

Starter kit; easyE4; 12÷24VDC; 24VAC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-BOX-E4-UC1

Alternative designations: 197227

TME Symbol:
EASY-BOX-E4-UC1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
starter kit
Manufacturer series
easyE4
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
  • 24V AC
Kit contents
  • EASY-E4-UC-12RC1
  • easySoft license code
  • patch cord
Gross weight485.7 g
Certificates
EAN code4015081939398
See other products in this category: Programmable Relays - Base Modules EATON ELECTRIC,
See other products from this series.:
*
EASY-BOX-E4-UC1
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 249.56 EURGross price for quantities from 1 pcs - 249.56 EUR
Net price for quantities from 5 pcs - 230.09 EURGross price for quantities from 5 pcs - 230.09 EUR