+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFT050-A

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 124x78.5x12.7mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFT050-A
TME Symbol:
EAUNITFT050-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
108x64.8mm
Dimensions
124x78.5x12.7mm
Operating temperature
-20...70°C
Luminosity
700cd/m2
Backlight colour
white
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight194.7 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFT050-A
1 in TME stock
Net price for quantities from 1 pcs - 449.87 USDGross price for quantities from 1 pcs - 449.87 USD
Net price for quantities from 3 pcs - 439.44 USDGross price for quantities from 3 pcs - 439.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.