+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFT070-A

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 169x105x16.4mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFT070-A
TME Symbol:
EAUNITFT070-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
155.9x89.64mm
Dimensions
169x105x16.4mm
Operating temperature
-20...70°C
Luminosity
1kcd/m2
Backlight colour
white
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight351.8 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFT070-A
1 in TME stock
Net price for quantities from 1 pcs - 456.00 EURGross price for quantities from 1 pcs - 456.00 EUR
Net price for quantities from 10 pcs - 445.00 EURGross price for quantities from 10 pcs - 445.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.