+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8007

Lamp: stroboscope; 30W; 12VDC,24VDC; -30÷60°C; IP67; VISIONPRO

Manufacturer: ELTA

Manufacturer part number:
EB8007
TME Symbol:
EB8007

Specification

Manufacturer
ELTA
Type of lamp
stroboscope
Power consumption
30W
Operating voltage
12V DC, 24V DC
Operating temperature
-30...60°C
IP rating
IP67
Light source
LED x6
Manufacturer series
VISIONPRO
LED colour
orange
Application
automotive
Additional functions
lighting functions x26
Gross weight131.94 g
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8007
2 in TME stock
Net price for quantities from 1 pcs - 34.88 USDGross price for quantities from 1 pcs - 34.88 USD
Net price for quantities from 5 pcs - 32.55 USDGross price for quantities from 5 pcs - 32.55 USD
Net price for quantities from 20 pcs - 30.23 USDGross price for quantities from 20 pcs - 30.23 USD
No. of pieces (Multiplicity: 1)