+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8012

Lamp: stroboscope; 15W; 12VDC,24VDC; Light source: LED x3

Manufacturer: ELTA

Manufacturer part number:
EB8012
TME Symbol:
EB8012

Specification

Manufacturer
ELTA
Type of lamp
stroboscope
Power consumption
15W
Operating voltage
12V DC, 24V DC
Light source
LED x3
Manufacturer series
VISIONPRO
LED colour
orange
Application
automotive
Additional functions
lighting functions x14
Gross weight144.1 g
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8012
1 in TME stock
Net price for quantities from 1 pcs - 21.48 USDGross price for quantities from 1 pcs - 21.48 USD
Net price for quantities from 5 pcs - 20.04 USDGross price for quantities from 5 pcs - 20.04 USD
Net price for quantities from 20 pcs - 18.61 USDGross price for quantities from 20 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)