+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EB8021

Signaller: lighting; orange; 12VDC,24VDC; Light source: LED x40


Manufacturer: ELTA

Manufacturer part number:
EB8021
TME Symbol:
EB8021

Specification

Manufacturer
ELTA
Type of signaller
lighting
Colour
orange
Light source
LED x40
Operating temperature
-30...60°C
Application
automotive
Mounting
screw type
Additional functions
lighting functions x3
Supply voltage
  • 12V DC
  • 24V DC
Gross weight376.9 g
Certificates
See other products in this category: Light Signalling Devices ELTA,
*
EB8021
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.84 EURGross price for quantities from 1 pcs - 20.84 EUR
Net price for quantities from 5 pcs - 19.45 EURGross price for quantities from 5 pcs - 19.45 EUR
Net price for quantities from 20 pcs - 18.06 EURGross price for quantities from 20 pcs - 18.06 EUR