+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8023

Lamp: warning; 9÷30VDC; -30÷50°C; Body dim: 165x277x64mm; IP65

Manufacturer: ELTA

Manufacturer part number:
EB8023
TME Symbol:
EB8023

Specification

Manufacturer
ELTA
Type of lamp
warning
Operating voltage
9...30V DC
Operating temperature
-30...50°C
Body dimensions
165x277x64mm
IP rating
IP65
Light source
LED x72
Manufacturer series
VISIONPRO
LED colour
orange
Mounting
magnet
Cable length
3.1m
Protection
short circuit protection SCP
Application
automotive
Additional functions
lighting functions x8
Gross weight1.2641 kg
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8023
1 in TME stock
Net price for quantities from 1 pcs - 49.20 EURGross price for quantities from 1 pcs - 49.20 EUR
Net price for quantities from 5 pcs - 45.92 EURGross price for quantities from 5 pcs - 45.92 EUR
Net price for quantities from 20 pcs - 42.64 EURGross price for quantities from 20 pcs - 42.64 EUR
No. of pieces (Multiplicity: 1)