+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8252

Lamp: warning; 12VDC,24VDC; Light source: LED x60; VISIONPRO; pin

Manufacturer: ELTA

Manufacturer part number:
EB8252
TME Symbol:
EB8252

Specification

Manufacturer
ELTA
Type of lamp
warning
Operating voltage
12V DC, 24V DC
Light source
LED x60
Manufacturer series
VISIONPRO
LED colour
orange
Mounting
pin
Application
automotive
Gross weight529.3 g
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8252
3 in TME stock
Net price for quantities from 1 pcs - 31.06 USDGross price for quantities from 1 pcs - 31.06 USD
Net price for quantities from 5 pcs - 29.20 USDGross price for quantities from 5 pcs - 29.20 USD
Net price for quantities from 20 pcs - 26.93 USDGross price for quantities from 20 pcs - 26.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.