+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBLM-04

Ball joint; Øhole: 4mm; M4; 0.7; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
EBLM-04
TME Symbol:
EBLM-04

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
4mm
Thread
M4
Thread pitch
0.7
Kind of thread
inside, left hand thread
Material
igumid G
Length
30mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
5mm
Gross weight1.8 g
Certificates
See other products in this category: Joints IGUS,
*
EBLM-04
0 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 25 pcs - 6.47 USDGross price for quantities from 25 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.