+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRM-04

Ball joint; Øhole: 4mm; M4; 0.7; right hand thread,inside; L: 30mm


Manufacturer: IGUS

Manufacturer part number:
EBRM-04
TME Symbol:
EBRM-04

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
4mm
Thread
M4
Thread pitch
0.7
Kind of thread
inside, right hand thread
Material
igumid G
Length
30mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
5mm
Gross weight1.77 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-04
19 in TME stock
Net price for quantities from 1 pcs - 7.43 EURGross price for quantities from 1 pcs - 7.43 EUR
Net price for quantities from 10 pcs - 5.94 EURGross price for quantities from 10 pcs - 5.94 EUR
Net price for quantities from 25 pcs - 5.57 EURGross price for quantities from 25 pcs - 5.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs