+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E701

Magnet: permanent; hard ferrite; 10N; Ø: 13mm; H: 4.5mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E701
TME Symbol:
EC-E701

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
10N
Diameter
13mm
Height
4.5mm
Enclosure material
steel
Shape
cylindrical
Gross weight5 g
See other products in this category: Magnets Eclipse Magnetics,
*
E701
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.27 EUR
Net price for quantities from 20 pcs - 1.14 EURGross price for quantities from 20 pcs - 1.14 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.00 EUR