+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

E702

Magnet: permanent; hard ferrite; 18N; Ø: 16mm; H: 4.5mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E702
TME Symbol:
EC-E702

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
18N
Diameter
16mm
Height
4.5mm
Enclosure material
steel
Shape
cylindrical
Gross weight7.22 g
See other products in this category: Magnets Eclipse Magnetics,
*
E702
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.70 EURGross price for quantities from 10 pcs - 1.70 EUR
Net price for quantities from 20 pcs - 1.51 EURGross price for quantities from 20 pcs - 1.51 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.33 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs