+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E705

Magnet: permanent; hard ferrite; 78N; Ø: 32mm; H: 7mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E705
TME Symbol:
EC-E705

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
78N
Diameter
32mm
Height
7mm
Enclosure material
steel
Shape
cylindrical
Gross weight41.73 g
See other products in this category: Magnets Eclipse Magnetics,
*
E705
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 10 pcs - 3.82 EURGross price for quantities from 10 pcs - 3.82 EUR
Net price for quantities from 50 pcs - 3.39 EURGross price for quantities from 50 pcs - 3.39 EUR
Net price for quantities from 100 pcs - 2.96 EURGross price for quantities from 100 pcs - 2.96 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs