+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E706

Magnet: permanent; hard ferrite; 123N; Ø: 40mm; H: 8mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E706
TME Symbol:
EC-E706

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
123N
Diameter
40mm
Height
8mm
Enclosure material
steel
Shape
cylindrical
Gross weight74 g
See other products in this category: Magnets Eclipse Magnetics,
*
E706
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 5.20 EURGross price for quantities from 1 pcs - 5.20 EUR
Net price for quantities from 5 pcs - 4.66 EURGross price for quantities from 5 pcs - 4.66 EUR
Net price for quantities from 10 pcs - 4.14 EURGross price for quantities from 10 pcs - 4.14 EUR
Net price for quantities from 50 pcs - 3.63 EURGross price for quantities from 50 pcs - 3.63 EUR