+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E708

Magnet: permanent; hard ferrite; 343N; Ø: 63mm; H: 14mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E708
TME Symbol:
EC-E708

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
343N
Diameter
63mm
Height
14mm
Enclosure material
steel
Shape
cylindrical
Gross weight315.63 g
See other products in this category: Magnets Eclipse Magnetics,
*
E708
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 10.86 EURGross price for quantities from 1 pcs - 10.86 EUR
Net price for quantities from 5 pcs - 9.73 EURGross price for quantities from 5 pcs - 9.73 EUR
Net price for quantities from 10 pcs - 8.65 EURGross price for quantities from 10 pcs - 8.65 EUR
Net price for quantities from 50 pcs - 7.57 EURGross price for quantities from 50 pcs - 7.57 EUR