+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E709

Magnet: permanent; hard ferrite; 588N; Ø: 80mm; H: 18mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E709
TME Symbol:
EC-E709

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
588N
Diameter
80mm
Height
18mm
Enclosure material
steel
Shape
cylindrical
Gross weight593 g
See other products in this category: Magnets Eclipse Magnetics,
*
E709
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 14.41 EURGross price for quantities from 1 pcs - 14.41 EUR
Net price for quantities from 5 pcs - 12.90 EURGross price for quantities from 5 pcs - 12.90 EUR
Net price for quantities from 10 pcs - 11.48 EURGross price for quantities from 10 pcs - 11.48 EUR
Net price for quantities from 50 pcs - 10.03 EURGross price for quantities from 50 pcs - 10.03 EUR