+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E733

Magnet: permanent; alnico; 10N; Ø: 13mm; H: 18mm; brass,steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E733
TME Symbol:
EC-E733

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
10N
Diameter
13mm
Height
18mm
Enclosure material
brass, steel
Version
compact, w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight20 g
See other products in this category: Magnets Eclipse Magnetics,
*
E733
0 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible