+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E742

Magnet: permanent; alnico; 8N; Ø: 10mm; H: 20mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E742
TME Symbol:
EC-E742

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
8N
Diameter
10mm
Height
20mm
Enclosure material
brass, steel
Version
with internal thread
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Thread
M4
Gross weight9 g
See other products in this category: Magnets Eclipse Magnetics,
*
E742
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2.96 EURGross price for quantities from 1 pcs - 2.96 EUR
Net price for quantities from 10 pcs - 2.64 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 20 pcs - 2.36 EURGross price for quantities from 20 pcs - 2.36 EUR
Net price for quantities from 100 pcs - 2.06 EURGross price for quantities from 100 pcs - 2.06 EUR