+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | alnico | |
Force | 18N | |
Diameter | 16mm | |
Height | 20mm | |
Enclosure material | brass, steel | |
Version | with internal thread | |
Operating temperature | max. 220°C | |
Plating material | zinc | |
Shape | cylindrical | |
Thread | M4 |