+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E794

Magnet: permanent; alnico; 18N; Ø: 16mm; H: 20mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E794
TME Symbol:
EC-E794

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
18N
Diameter
16mm
Height
20mm
Enclosure material
brass, steel
Version
w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight33 g
See other products in this category: Magnets Eclipse Magnetics,
*
E794
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 3.54 EURGross price for quantities from 1 pcs - 3.54 EUR
Net price for quantities from 10 pcs - 3.17 EURGross price for quantities from 10 pcs - 3.17 EUR
Net price for quantities from 50 pcs - 2.82 EURGross price for quantities from 50 pcs - 2.82 EUR
Net price for quantities from 100 pcs - 2.47 EURGross price for quantities from 100 pcs - 2.47 EUR