+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E796

Magnet: permanent; alnico; 79N; Ø: 25mm; H: 35mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E796
TME Symbol:
EC-E796

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
79N
Diameter
25mm
Height
35mm
Enclosure material
brass, steel
Version
w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight138 g
See other products in this category: Magnets Eclipse Magnetics,
*
E796
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 8.03 EURGross price for quantities from 1 pcs - 8.03 EUR
Net price for quantities from 2 pcs - 7.19 EURGross price for quantities from 2 pcs - 7.19 EUR
Net price for quantities from 4 pcs - 6.40 EURGross price for quantities from 4 pcs - 6.40 EUR
Net price for quantities from 10 pcs - 5.60 EURGross price for quantities from 10 pcs - 5.60 EUR